LSHM-105-02.5-H-DV-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.84059
Datasheet

Similar


Samtec Inc.
In Stock: 2,049
Unit Price: £2.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.01485
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £1.93184
Datasheet
Image for LSHM-105-02.5-H-DV-A-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-105-02.5-H-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-105-02.5-H-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-105-02.5-H-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£2.61241£1,959.31
Manufacturers Standard Package
Unit Price without VAT:£2.61241
Unit Price with VAT:£3.13489