80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-140-01-F-DH-A-N-K-TR

DigiKey Part Number
612-LSEM-140-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR)
612-LSEM-140-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT)
612-LSEM-140-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEM-140-01-F-DH-A-N-K-TR
Description
.8MM HERMAPHRODITIC HORIZONTAL F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-140-01-F-DH-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.78000£8.78
10£7.46000£74.60
25£6.99240£174.81
50£6.65840£332.92
100£6.39660£639.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375£5.57637£2,091.14
750£5.12835£3,846.26
1,125£4.38868£4,937.27
Manufacturers Standard Package
Unit Price without VAT:£8.78000
Unit Price with VAT:£10.53600