
LSEM-120-04.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14948TR-ND - Tape & Reel (TR) SAM14948CT-ND - Cut Tape (CT) SAM14948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £4.14600 | £41.46 |
| 25 | £3.88560 | £97.14 |
| 50 | £3.70020 | £185.01 |
| 100 | £3.52350 | £352.35 |
| 250 | £3.36420 | £841.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | £2.93552 | £1,541.15 |
| 1,050 | £2.69919 | £2,834.15 |
| 2,625 | £2.63859 | £6,926.30 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

