
LPAM-10-01.5-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-10-01.5-L-04-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-10-01.5-L-04-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-10-01.5-L-04-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-10-01.5-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-10-01.5-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.11000 | £7.11 |
| 10 | £6.04300 | £60.43 |
| 25 | £5.66440 | £141.61 |
| 50 | £5.39400 | £269.70 |
| 100 | £5.13650 | £513.65 |
| 250 | £5.08064 | £1,270.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | £4.42760 | £2,545.87 |
| 1,150 | £3.98481 | £4,582.53 |
| Unit Price without VAT: | £7.11000 |
|---|---|
| Unit Price with VAT: | £8.53200 |

