
JW-16-04-T-S-750-140 | |
|---|---|
DigiKey Part Number | 612-JW-16-04-T-S-750-140-ND |
Manufacturer | |
Manufacturer Product Number | JW-16-04-T-S-750-140 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.980" (24.892mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.750" (19.050mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |

