
JSO-1215-01 | |
|---|---|
DigiKey Part Number | 612-JSO-1215-01-ND |
Manufacturer | |
Manufacturer Product Number | JSO-1215-01 |
Description | ROUND STANDOFF SS 12.15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 0.478" (12.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.478" (12.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.53000 | £5.53 |
| Unit Price without VAT: | £5.53000 |
|---|---|
| Unit Price with VAT: | £6.63600 |

