ISDF-04-D-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: £0.94000
Datasheet
8 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-04-D-S

DigiKey Part Number
ISDF-04-D-S-ND
Manufacturer
Manufacturer Product Number
ISDF-04-D-S
Description
CONN INSULATOR HSG 8POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDF-04-D-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Mating Flange
Insulation Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.77000£2.77
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400