
IDMD-03-S-12.00-T-G-ST4 | |
|---|---|
DigiKey Part Number | 612-IDMD-03-S-12.00-T-G-ST4-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-03-S-12.00-T-G-ST4 |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

