Image for ICF-320-STL-I-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-320-STL-I-TR

DigiKey Part Number
612-ICF-320-STL-I-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICF-320-STL-I-TR
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-320-STL-I-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
575£2.96170£1,702.98
Manufacturers Standard Package
Unit Price without VAT:£2.96170
Unit Price with VAT:£3.55404