
HW-15-09-G-D-314-161 | |
|---|---|
cms-digikey-product-number | 612-HW-15-09-G-D-314-161-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HW-15-09-G-D-314-161 |
cms-description | HIGH TEMPERATURE FLEXIBLE BOARD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | HW-15-09-G-D-314-161 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.255" (6.477mm) | |
Length - Stack Height | 0.314" (7.976mm) | |
Length - Tail | 0.161" (4.089mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

