
HW-07-09-T-D-250-SM-013 | |
|---|---|
DigiKey Part Number | 612-HW-07-09-T-D-250-SM-013-ND |
Manufacturer | |
Manufacturer Product Number | HW-07-09-T-D-250-SM-013 |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.415" (10.541mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £1.42281 | £45.53 |
| Unit Price without VAT: | £1.42281 |
|---|---|
| Unit Price with VAT: | £1.70737 |

