
HW-05-10-L-D-400-430 | |
|---|---|
DigiKey Part Number | HW-05-10-L-D-400-430-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-10-L-D-400-430 |
Description | CONN HDR 10POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-10-L-D-400-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | - | |
Length - Stack Height | 0.400" (10.160mm) | |
Length - Tail | 0.430" (10.922mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |

