
HW-02-14-G-D-870-280 | |
|---|---|
DigiKey Part Number | 612-HW-02-14-G-D-870-280-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-14-G-D-870-280 |
Description | CONN HDR 4POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-14-G-D-870-280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.280" (7.112mm) | |
Length - Stack Height | 0.870" (22.098mm) | |
Length - Tail | 0.280" (7.112mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

