
HTS-120-T-B | |
|---|---|
DigiKey Part Number | 612-HTS-120-T-B-ND |
Manufacturer | |
Manufacturer Product Number | HTS-120-T-B |
Description | CONN HEADER SOLDER CUP 20POS TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £3.78091 | £41.59 |
| Unit Price without VAT: | £3.78091 |
|---|---|
| Unit Price with VAT: | £4.53709 |

