
HTEC8-130-01-S-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-HTEC8-130-01-S-DV-A-K-TR-ND - Tape & Reel (TR) 612-HTEC8-130-01-S-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HTEC8-130-01-S-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTEC8-130-01-S-DV-A-K-TR |
Description | 0.80 MM RUGGED HIGH-SPEED EDGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTEC8-130-01-S-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.09000 | £5.09 |
| 10 | £4.32600 | £43.26 |
| 25 | £4.05440 | £101.36 |
| 50 | £3.86100 | £193.05 |
| 100 | £3.67660 | £367.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | £2.99542 | £823.74 |
| 550 | £2.85256 | £1,568.91 |
| 825 | £2.77216 | £2,287.03 |
| 1,375 | £2.76424 | £3,800.83 |
| Unit Price without VAT: | £5.09000 |
|---|---|
| Unit Price with VAT: | £6.10800 |

