
HQCD-030-21.65-STR-TTL-1-B | |
|---|---|
DigiKey Part Number | 612-HQCD-030-21.65-STR-TTL-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-21.65-STR-TTL-1-B |
Description | 0.50 MM Q STRIP COAX CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-21.65-STR-TTL-1-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.02000 | £89.02 |
| Unit Price without VAT: | £89.02000 |
|---|---|
| Unit Price with VAT: | £106.82400 |

