
HLCD-40-18.00-TD-TH-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-40-18.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-18.00-TD-TH-1 |
Description | CBL ASS HDR SELF-MATE 80POS 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-40-18.00-TD-TH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £89.51000 | £89.51 |
| 10 | £76.09000 | £760.90 |
| Unit Price without VAT: | £89.51000 |
|---|---|
| Unit Price with VAT: | £107.41200 |

