
HDWM-36-59-S-D-470-SM-A | |
|---|---|
DigiKey Part Number | HDWM-36-59-S-D-470-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-36-59-S-D-470-SM-A |
Description | CONN HDR 72POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-36-59-S-D-470-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.935" (23.749mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.470" (11.938mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £12.67417 | £152.09 |
| Unit Price without VAT: | £12.67417 |
|---|---|
| Unit Price with VAT: | £15.20900 |

