
HDWM-20-58-S-D-374-SM-A-P | |
|---|---|
DigiKey Part Number | HDWM-20-58-S-D-374-SM-A-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-20-58-S-D-374-SM-A-P |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-20-58-S-D-374-SM-A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.809" (20.550mm) | |
Length - Post (Mating) | 0.435" (11.049mm) | |
Length - Stack Height | 0.374" (9.500mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | £7.26455 | £159.82 |
| Unit Price without VAT: | £7.26455 |
|---|---|
| Unit Price with VAT: | £8.71746 |

