
HDMIP-29-01-S-EM | |
|---|---|
DigiKey Part Number | HDMIP-29-01-S-EM-ND |
Manufacturer | |
Manufacturer Product Number | HDMIP-29-01-S-EM |
Description | CONN PLUG HDMI 29POS BRD EDGE |
Customer Reference | |
Detailed Description | HDMI Plug Connector 29 Position Board Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 29 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Board Edge | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |

