
HCMD-20-T-03.00-01-T-N-B20-R | |
|---|---|
DigiKey Part Number | 612-HCMD-20-T-03.00-01-T-N-B20-R-ND |
Manufacturer | |
Manufacturer Product Number | HCMD-20-T-03.00-01-T-N-B20-R |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.19000 | £14.19 |
| Unit Price without VAT: | £14.19000 |
|---|---|
| Unit Price with VAT: | £17.02800 |

