
FW-50-05-F-D-591-084-A | |
|---|---|
DigiKey Part Number | FW-50-05-F-D-591-084-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-50-05-F-D-591-084-A |
Description | CONN HDR 100POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-50-05-F-D-591-084-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.675" (17.145mm) | |
Length - Post (Mating) | 0.084" (2.134mm) | |
Length - Stack Height | 0.591" (15.011mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £9.43333 | £84.90 |
| Unit Price without VAT: | £9.43333 |
|---|---|
| Unit Price with VAT: | £11.32000 |

