
FW-50-02-G-D-300-150 | |
|---|---|
DigiKey Part Number | FW-50-02-G-D-300-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-50-02-G-D-300-150 |
Description | CONN HDR 100POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-50-02-G-D-300-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.525" (13.335mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £10.44111 | £93.97 |
| Unit Price without VAT: | £10.44111 |
|---|---|
| Unit Price with VAT: | £12.52933 |

