
FW-44-05-L-D-446-100-A-P-TR | |
|---|---|
DigiKey Part Number | FW-44-05-L-D-446-100-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-44-05-L-D-446-100-A-P-TR |
Description | CONN HDR 88POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 88 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-44-05-L-D-446-100-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 88 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.546" (13.868mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.446" (11.328mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.22440 | £622.44 |
| Unit Price without VAT: | £6.22440 |
|---|---|
| Unit Price with VAT: | £7.46928 |

