
FW-40-04-G-D-276-100 | |
|---|---|
DigiKey Part Number | 612-FW-40-04-G-D-276-100-ND |
Manufacturer | |
Manufacturer Product Number | FW-40-04-G-D-276-100 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.466" (11.836mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.276" (7.010mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | £6.86909 | £75.56 |
| Unit Price without VAT: | £6.86909 |
|---|---|
| Unit Price with VAT: | £8.24291 |

