70 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-35-05-L-D-300-170-A

DigiKey Part Number
FW-35-05-L-D-300-170-A-ND
Manufacturer
Manufacturer Product Number
FW-35-05-L-D-300-170-A
Description
CONN HDR 70POS 0.05 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
70 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-35-05-L-D-300-170-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
70
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.470" (11.938mm)
Length - Post (Mating)
0.170" (4.318mm)
Length - Stack Height
0.300" (7.620mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.93000£6.93
10£6.40200£64.02
25£5.91320£147.83
50£5.43900£271.95
100£4.96470£496.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.93000
Unit Price with VAT:£8.31600