
FW-09-03-G-D-240-075-EP-A | |
|---|---|
DigiKey Part Number | FW-09-03-G-D-240-075-EP-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-09-03-G-D-240-075-EP-A |
Description | CONN HDR 18POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-09-03-G-D-240-075-EP-A Models |
Category | Length - Overall Pin 0.315" (8.000mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.240" (6.096mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | £3.11970 | £102.95 |
| Unit Price without VAT: | £3.11970 |
|---|---|
| Unit Price with VAT: | £3.74364 |

