
FW-03-04-G-D-475-162 | |
|---|---|
DigiKey Part Number | FW-03-04-G-D-475-162-ND |
Manufacturer | |
Manufacturer Product Number | FW-03-04-G-D-475-162 |
Description | CONN HDR 6POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-03-04-G-D-475-162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.727" (18.470mm) | |
Length - Post (Mating) | 0.162" (4.115mm) | |
Length - Stack Height | 0.475" (12.065mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

