
FSI-150-10-S-S-AB-WT | |
|---|---|
DigiKey Part Number | 612-FSI-150-10-S-S-AB-WT-ND |
Manufacturer | |
Manufacturer Product Number | FSI-150-10-S-S-AB-WT |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-150-10-S-S-AB-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.47700 | £84.77 |
| Unit Price without VAT: | £8.47700 |
|---|---|
| Unit Price with VAT: | £10.17240 |

