Similar
Similar

FSI-140-10-S-D-M-AD | |
|---|---|
DigiKey Part Number | 612-FSI-140-10-S-D-M-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-140-10-S-D-M-AD |
Description | 1.00 MM ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 80 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | £13.25667 | £119.31 |
| Unit Price without VAT: | £13.25667 |
|---|---|
| Unit Price with VAT: | £15.90800 |

