FSI-120-10-L-D-M-AD-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 750
Unit Price: £8.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £6.12984
Datasheet
Image for FSI-120-10-L-D-M-AD-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-120-10-L-D-M-AD-P-TR

DigiKey Part Number
FSI-120-10-L-D-M-AD-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-120-10-L-D-M-AD-P-TR
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-120-10-L-D-M-AD-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
40
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£5.65712£707.14
Manufacturers Standard Package
Unit Price without VAT:£5.65712
Unit Price with VAT:£6.78854