
FLE-108-01-G-DV-A-P-TR | |
|---|---|
DigiKey Part Number | SAM13862TR-ND - Tape & Reel (TR) SAM13862CT-ND - Cut Tape (CT) SAM13862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-108-01-G-DV-A-P-TR |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-108-01-G-DV-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.172" (4.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.64000 | £2.64 |
| 10 | £2.24100 | £22.41 |
| 100 | £1.90450 | £190.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.58556 | £1,189.17 |
| 1,500 | £1.47337 | £2,210.06 |
| 2,250 | £1.34622 | £3,028.99 |
| Unit Price without VAT: | £2.64000 |
|---|---|
| Unit Price with VAT: | £3.16800 |

