50 Position Cable Assembly Rectangular Socket to Cable 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-S-60.00-01-N

DigiKey Part Number
SAM8905-ND
Manufacturer
Manufacturer Product Number
FFSD-25-S-60.00-01-N
Description
CABLE ASSEM .05" 25POS 60"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 5.00' (1.52m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-S-60.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.70000£22.70
10£21.06100£210.61
25£19.64720£491.18
50£18.15900£907.95
100£16.07240£1,607.24
250£15.68796£3,921.99
Manufacturers Standard Package
Unit Price without VAT:£22.70000
Unit Price with VAT:£27.24000
Alternate Length
CABLE ASSEM .05" 50PS SGL END 2"
In-Stock: 0
Unit Price: £9.16000
CABLE ASSEM .05" 50PS SGL END 6"
In-Stock: 181
Unit Price: £9.65000
CABLE ASSM .05" 50PS SGL END 12"
In-Stock: 181
Unit Price: £11.10000