50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-18.00-01-N

DigiKey Part Number
SAM11190-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-18.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-D-18.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.75000£20.75
10£19.24300£192.43
25£17.95720£448.93
50£16.59600£829.80
100£14.68880£1,468.88
250£14.34172£3,585.43
Manufacturers Standard Package
Unit Price without VAT:£20.75000
Unit Price with VAT:£24.90000