50 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-25-D-15.00-01-N

DigiKey Part Number
SAM11189-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-15.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-25-D-15.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.25' (381.00mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.02000£20.02
10£18.57800£185.78
25£17.32880£433.22
50£16.02000£801.00
100£14.17280£1,417.28
250£13.83916£3,459.79
Manufacturers Standard Package
Unit Price without VAT:£20.02000
Unit Price with VAT:£24.02400