
FFSD-25-D-04.50-01-N-RN2 | |
|---|---|
DigiKey Part Number | FFSD-25-D-04.50-01-N-RN2-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-04.50-01-N-RN2 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.375' (114.30mm, 4.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-04.50-01-N-RN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.375' (114.30mm, 4.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.49000 | £17.49 |
| 10 | £16.22200 | £162.22 |
| 25 | £15.13000 | £378.25 |
| 50 | £13.98580 | £699.29 |
| 100 | £12.59280 | £1,259.28 |
| Unit Price without VAT: | £17.49000 |
|---|---|
| Unit Price with VAT: | £20.98800 |

