
FFSD-05-D-10.00-01-N-SR | |
|---|---|
DigiKey Part Number | FFSD-05-D-10.00-01-N-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-10.00-01-N-SR |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-10.00-01-N-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.31000 | £9.31 |
| 10 | £8.63800 | £86.38 |
| 25 | £8.05480 | £201.37 |
| 50 | £7.44900 | £372.45 |
| 100 | £6.64880 | £664.88 |
| 250 | £6.43492 | £1,608.73 |
| Unit Price without VAT: | £9.31000 |
|---|---|
| Unit Price with VAT: | £11.17200 |

