Parametric Equivalent

FFSD-05-D-03.50-01-N-SR | |
|---|---|
DigiKey Part Number | FFSD-05-D-03.50-01-N-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-03.50-01-N-SR |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-03.50-01-N-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.292' (88.90mm, 3.50") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.85000 | £8.85 |
| Unit Price without VAT: | £8.85000 |
|---|---|
| Unit Price with VAT: | £10.62000 |






