
FC1-05-02-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM15015TR-ND - Tape & Reel (TR) SAM15015CT-ND - Cut Tape (CT) SAM15015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-05-02-T-WT-TR |
Description | CONN FFC 5POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC1-05-02-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.18300 | £11.83 |
| 25 | £1.10880 | £27.72 |
| 50 | £1.05600 | £52.80 |
| 100 | £1.00560 | £100.56 |
| 250 | £0.94256 | £235.64 |
| 500 | £0.89756 | £448.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,375 | £0.72921 | £1,002.66 |
| 2,750 | £0.68246 | £1,876.76 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

