
ET60T-D04-3-08-D03-S-R1-S-H | |
|---|---|
DigiKey Part Number | 612-ET60T-D04-3-08-D03-S-R1-S-H-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D04-3-08-D03-S-R1-S-H |
Description | CONN HEADER 31POS PCB |
Customer Reference | |
Detailed Description | 31 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
EDA/CAD Models | ET60T-D04-3-08-D03-S-R1-S-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.044A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |

