
ERM8-070-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13826TR-ND - Tape & Reel (TR) SAM13826CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-02.0-L-DV-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.58000 | £6.58 |
| 10 | £5.59100 | £55.91 |
| 25 | £5.24000 | £131.00 |
| 50 | £4.98960 | £249.48 |
| 100 | £4.75160 | £475.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £4.19947 | £1,574.80 |
| 750 | £3.72735 | £2,795.51 |
| Unit Price without VAT: | £6.58000 |
|---|---|
| Unit Price with VAT: | £7.89600 |
















