140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
ERM8-070-01-L-D-RA-K-TR

ERM8-070-01-L-D-RA-K-TR

DigiKey Part Number
612-ERM8-070-01-L-D-RA-K-TR-ND - Tape & Reel (TR)
612-ERM8-070-01-L-D-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-070-01-L-D-RA-K-TR
Description
CONN HDR 140POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-070-01-L-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£12.25000£12.25
10£10.41000£104.10
25£9.75760£243.94
50£9.29200£464.60
100£9.01240£901.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£7.36310£1,472.62
Manufacturers Standard Package
Unit Price without VAT:£12.25000
Unit Price with VAT:£14.70000