ERM8-060-05.0-S-DV-EGP-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.35711
Datasheet
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-060-05.0-S-DV-EGP-K-TR

DigiKey Part Number
612-ERM8-060-05.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR)
612-ERM8-060-05.0-S-DV-EGP-K-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-05.0-S-DV-EGP-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-05.0-S-DV-EGP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£7.88000£7.88
10£6.69700£66.97
25£6.27720£156.93
50£5.97740£298.87
100£5.69220£569.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
225£5.12627£1,153.41
675£4.54881£3,070.45
Manufacturers Standard Package
Unit Price without VAT:£7.88000
Unit Price with VAT:£9.45600