
ERM8-040-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13781TR-ND - Tape & Reel (TR) SAM13781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-L-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 10 | £5.05000 | £50.50 |
| 25 | £4.73320 | £118.33 |
| 50 | £4.50720 | £225.36 |
| 100 | £4.29200 | £429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.75600 | £939.00 |
| 500 | £3.33750 | £1,668.75 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |



















