ERM8-010-08.0-L-DV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 321
Unit Price: £3.87000
Datasheet

Similar


Samtec Inc.
In Stock: 295
Unit Price: £4.52000
Datasheet
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-010-08.0-L-DV-TR

DigiKey Part Number
612-ERM8-010-08.0-L-DV-TR-ND - Tape & Reel (TR)
612-ERM8-010-08.0-L-DV-TRCT-ND - Cut Tape (CT)
612-ERM8-010-08.0-L-DV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-010-08.0-L-DV-TR
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-08.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.99000£3.99
10£3.38600£33.86
25£3.17400£79.35
50£3.02260£151.13
100£2.87820£287.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275£2.50025£687.57
550£2.17940£1,198.67
1,375£2.15583£2,964.27
Manufacturers Standard Package
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800