ERM8-010-02.0-L-DV-K-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 2,012
Unit Price: £3.04000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.44384
Datasheet

Similar


Samtec Inc.
In Stock: 558
Unit Price: £5.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £2.88473
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £3.15000
Datasheet
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-010-02.0-L-DV-K-TR

DigiKey Part Number
SAM13682TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-010-02.0-L-DV-K-TR
Description
CONN HDR 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-010-02.0-L-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes