10 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
ERM8-005-01-L-D-EM2-L-TR
ERM8-005-01-L-D-EM2-L-TR

ERM8-005-01-L-D-EM2-L-TR

DigiKey Part Number
SAM13672TR-ND - Tape & Reel (TR)
SAM13672CT-ND - Cut Tape (CT)
SAM13672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-005-01-L-D-EM2-L-TR
Description
CONN HDR 10POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-005-01-L-D-EM2-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
10
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Latches
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.88000£3.88
10£3.29800£32.98
25£3.09120£77.28
50£2.94360£147.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175£2.15920£377.86
525£2.05459£1,078.66
Manufacturers Standard Package
Unit Price without VAT:£3.88000
Unit Price with VAT:£4.65600