



ERF8-070-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13635TR-ND - Tape & Reel (TR) SAM13635CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-01-L-D-RA-TR |
Description | CONN SOCKET 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.60000 | £10.60 |
| 10 | £9.00700 | £90.07 |
| 25 | £8.44240 | £211.06 |
| 50 | £8.03960 | £401.98 |
| 100 | £7.86130 | £786.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.23595 | £1,447.19 |
| 400 | £6.29285 | £2,517.14 |
| 600 | £6.16568 | £3,699.41 |
| Unit Price without VAT: | £10.60000 |
|---|---|
| Unit Price with VAT: | £12.72000 |











