Similar
Similar
Similar
Similar
Similar



ERF8-040-01-L-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-01-L-D-RA-EGP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-040-01-L-D-RA-EGP-TR |
Description | CONN SOCKET 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-01-L-D-RA-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.80000 | £8.80 |
| 10 | £7.48300 | £74.83 |
| 25 | £7.01440 | £175.36 |
| 50 | £6.67940 | £333.97 |
| 100 | £6.36050 | £636.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.78720 | £1,157.44 |
| 600 | £5.13605 | £3,081.63 |
| Unit Price without VAT: | £8.80000 |
|---|---|
| Unit Price with VAT: | £10.56000 |


















