
ERCD-010-18.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-010-18.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-18.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 20POS 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-010-18.00-TEU-TED-1-D Models |
Category | Pitch - Cable 0.016" (0.40mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Card Edge to Card Edge, Reversed | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £79.54000 | £79.54 |
| 10 | £67.61700 | £676.17 |
| 25 | £65.39200 | £1,634.80 |
| Unit Price without VAT: | £79.54000 |
|---|---|
| Unit Price with VAT: | £95.44800 |

